Part Details for LPCA01 by Panduit Corp
Overview of LPCA01 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17067-ND
|
DigiKey | CORD 17AWG IEC320C14 - 320C13 2' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$21.8700 / $27.3400 | Buy Now |
DISTI #
000000000005713448
|
Sager | AC Power Cords LOCKING POWER CORD, IEC C14 TO IEC C13, | 0 |
|
Buy Now |
Part Details for LPCA01
LPCA01 CAD Models
LPCA01 Part Data Attributes
Alternate Parts for LPCA01
This table gives cross-reference parts and alternative options found for LPCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPCA21 | Cable Assembly, | Panduit Corp | LPCA01 vs LPCA21 |
LPCA21X | Cable Assembly, | Panduit Corp | LPCA01 vs LPCA21X |