There are no models available for this part yet.
Overview of LPCA03X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for LPCA03X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPCA03-X
|
Avnet Americas | Cable Assembly Power Locking 1.2m IEC C14 to IEC C13 10A 250V Red - Bulk (Alt: LPCA03-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$164.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$298.8300 / $331.1100 | Buy Now | ||
DISTI #
000000000005713453
|
Sager | AC Power Cords LOCKING POWER CORD, IEC C14 TO IEC C13, Min Qty: 1 | 0 |
|
$175.4900 / $199.8600 | Buy Now | |
DISTI #
C1S600800959201
|
Chip1Stop | Unclassified RoHS: Compliant | 2 |
|
$174.0000 | Buy Now |
CAD Models for LPCA03X by Panduit Corp
Part Data Attributes for LPCA03X by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|
Alternate Parts for LPCA03X
This table gives cross-reference parts and alternative options found for LPCA03X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPCA03X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPCA03 | Cable Assembly, | Panduit Corp | LPCA03X vs LPCA03 |
LPCA18 | Cable Assembly, | Panduit Corp | LPCA03X vs LPCA18 |