Part Details for LPCB12-X by Panduit Corp
Overview of LPCB12-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-LPCB12-X-ND
|
DigiKey | CORD 15AWG IEC320C20 - 320C19 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$36.6300 / $45.7900 | Buy Now |
DISTI #
LPCB12-X
|
Avnet Americas | Cable Assembly Power Locking 0.9m IEC C20 to IEC C19 16A 250V Black - Bulk (Alt: LPCB12-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$155.9300 | Buy Now |
DISTI #
73743415
|
RS | Locking Power Cord, IEC C20 to IEC C19, 4 feet (0.6m), Black | Panduit LPCB12-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Package | 0 |
|
$211.0700 / $231.9500 | RFQ |
DISTI #
PANLPCB12-X
|
Heilind Electronics | DUAL LOCKING POWER CORD, IEC C20 TO IEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.9200 / $201.5700 | Buy Now |