There are no models available for this part yet.
Overview of LPCB14X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LPCB14X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPCB14-X
|
Avnet Americas | Cable Assembly Power Locking 1.8m IEC C20 to IEC C19 16A 250V Black - Bulk (Alt: LPCB14-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$267.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$630.9600 / $664.1700 | Buy Now | ||
DISTI #
30643994
|
Verical | Cable Assembly 1.828m C20 to C19 3 to 3 POS M-F 15AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$284.4500 | Buy Now | |
DISTI #
000000000005713525
|
Sager | AC Power Cords LOCKING POWER CORD, IEC C20 TO IEC C19, 6 FEET, 10 PK, BLACK Min Qty: 1 | 0 |
|
$284.9100 / $324.4900 | Buy Now | |
DISTI #
C1S600800959496
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$322.0000 | Buy Now |
CAD Models for LPCB14X by Panduit Corp
Part Data Attributes for LPCB14X by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|