Part Details for LPCB6742 by Lovato Electric Inc
Overview of LPCB6742 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCB6742
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893442
|
RS | Mushroom Push Button Actuator 22mm Platinum, Latch, Pull To Release, 40mm Black | LOVATO Electric LPCB6742 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2600 / $38.3400 | Buy Now |
DISTI #
LPCB6742
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, black, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$17.6100 / $20.1300 | RFQ |