Part Details for LPCS130KIT by Lovato Electric Inc
Overview of LPCS130KIT by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCS130KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74231387
|
RS | 4 POLE 2 POS.CONTROL SWITCH 65X65 | LOVATO Electric LPCS130KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6300 | RFQ |
|
Onlinecomponents.com | 4 Pole 2 Pos.control Switch 65X65 | Lovato Electric LPCS130KIT RoHS: Compliant |
25 In Stock |
|
$17.2900 / $22.8800 | Buy Now |
|
Master Electronics | 4 Pole 2 Pos.control Switch 65X65 | Lovato Electric LPCS130KIT RoHS: Compliant |
25 In Stock |
|
$17.2900 / $22.8800 | Buy Now |
|
South Electronics | LPCS130KIT | 0 |
|
RFQ |