There are no models available for this part yet.
Overview of LPCS2929MT100 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPCS2929MT100 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-LPCS2929MT100TR-ND
|
DigiKey | 73, 20%, T&R, 100 Inductance (uH Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2909 | Buy Now | |
DISTI #
LPCS2929MT100
|
Avnet Americas | Inductor Power Shielded 10uH 20% 1.68A T/R (Alt: LPCS2929MT100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
RFQ | ||
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2430 / $0.7580 | Buy Now | ||
NAC | 73, 20%, T&R, 100 Inductance (uH) - Shielded Power Inductor - High Current RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4500 / $0.6000 | Buy Now |
CAD Models for LPCS2929MT100 by SEI Stackpole Electronics Inc
Part Data Attributes for LPCS2929MT100 by SEI Stackpole Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
21 Weeks
|
Case/Size Code
|
2929
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.072 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.4 mm
|
Package Length
|
7.3 mm
|
Package Style
|
SMT
|
Package Width
|
7.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
1.68 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
20%
|