Part Details for LPCS330 by Lovato Electric Inc
Overview of LPCS330 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCS330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893573
|
RS | Selector Switch Actuator Key 22mm Platinum, 3 Position, 1 - 0 - 2 | LOVATO Electric LPCS330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2300 / $55.9100 | Buy Now |
DISTI #
LPCS330
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 3, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$22.9900 / $26.2700 | RFQ |