Part Details for LPCS370 by Lovato Electric Inc
Overview of LPCS370 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCS370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893615
|
RS | Selector Switch Actuator Key 22mm Platinum, 3 Position, 1 > 0 < 2. Withdral At | LOVATO Electric LPCS370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.9200 / $58.1400 | Buy Now |
DISTI #
LPCS370
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 1, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$23.7900 / $27.1900 | RFQ |