Part Details for LPCS4747MT150 by SEI Stackpole Electronics Inc
Overview of LPCS4747MT150 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPCS4747MT150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPCS4747MT150TR-ND
|
DigiKey | 125, 20%, T&R, 150 Inductance (u Min Qty: 400 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4545 | Buy Now |
DISTI #
LPCS4747MT150
|
Avnet Americas | Inductor Power Shielded 15uH 20% 1.33A T/R (Alt: LPCS4747MT150) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3210 / $1.7540 | Buy Now |
|
NAC | 125, 20%, T&R, 150 Inductance (uH) - Shielded Power Inductor - High Current RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.6250 / $0.8330 | Buy Now |
|
South Electronics | LPCS4747MT150 | 0 |
|
$0.3125 | RFQ |
Part Details for LPCS4747MT150
LPCS4747MT150 CAD Models
LPCS4747MT150 Part Data Attributes
|
LPCS4747MT150
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPCS4747MT150
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |