Part Details for LPCSL1204 by Lovato Electric Inc
Overview of LPCSL1204 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCSL1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893640
|
RS | Illuminated Selector Switch Actuator 22mm Platinum, 2 Position, 0 - 1. Red | LOVATO Electric LPCSL1204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6800 / $30.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3600 / $30.6700 | Buy Now |
DISTI #
LPCSL1204
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, depending on the holder, red Min Qty: 1 | 0 |
|
$12.5500 / $14.3400 | RFQ |