Part Details for LPCSL1306 by Lovato Electric Inc
Overview of LPCSL1306 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPCSL1306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893652
|
RS | Illuminated Selector Switch Actuator 22mm Platinum, 3 Position, 1 - 0 - 2. Blue | LOVATO Electric LPCSL1306 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.2000 / $34.6800 | Buy Now |
DISTI #
LPCSL1306
|
TME | Switch: rotary, 22mm, Stabl.pos: 3, depending on the holder, blue Min Qty: 1 | 0 |
|
$13.6100 / $15.5500 | RFQ |
|
South Electronics | LPCSL1306 | 0 |
|
RFQ |