Part Details for LPD3015-102MRC by Coilcraft Inc
Overview of LPD3015-102MRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPD3015-102MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPD3015-102MRC-ND
|
DigiKey | FIXED IND 1UH 1.52A 129MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
758 In Stock |
|
$0.7000 / $1.3000 | Buy Now |
DISTI #
994-LPD3015-102MRC
|
Mouser Electronics | Coupled Inductors LPD3015 Low Profile 20% 2.2A 129mOhms RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 947 |
|
$0.3100 / $1.0400 | Buy Now |