Part Details for LPD4012-683MLC by Coilcraft Inc
Overview of LPD4012-683MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPD4012-683MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD4012-683MLC
|
Mouser Electronics | Coupled Inductors Coupled Inductor 20% 360mA 3.23Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 800 |
|
Buy Now |
Part Details for LPD4012-683MLC
LPD4012-683MLC CAD Models
LPD4012-683MLC Part Data Attributes
|
LPD4012-683MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPD4012-683MLC
Coilcraft Inc
General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.23 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.94 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 7.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |