Part Details for LPD5030-224MRC by Coilcraft Inc
Overview of LPD5030-224MRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD5030-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5030V-224MRC | Coilcraft Inc | SMPS Transformer, | |
LPD5030-474MEB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for LPD5030-224MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPD5030-224MRC
|
Mouser Electronics | Coupled Inductors LPD5030 Low Profile 20% 3.3Ohms RoHS: Compliant | 1799 |
|
$0.9360 / $2.0600 | Buy Now |
|
Coilcraft Direct | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 843 |
|
$0.4200 / $1.1400 | Buy Now |
Part Details for LPD5030-224MRC
LPD5030-224MRC CAD Models
LPD5030-224MRC Part Data Attributes
|
LPD5030-224MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPD5030-224MRC
Coilcraft Inc
General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Filter Type | DATA LINE FILTER | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for LPD5030-224MRC
This table gives cross-reference parts and alternative options found for LPD5030-224MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPD5030-224MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPD5030-224MQC | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPD5030-224MRC vs LPD5030-224MQC |
LPD5030-224MPB | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE | Coilcraft Inc | LPD5030-224MRC vs LPD5030-224MPB |
LPD5030-224MPC | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE | Coilcraft Inc | LPD5030-224MRC vs LPD5030-224MPC |