Part Details for LPDA/802040/MU/305/25 by Norgren
Overview of LPDA/802040/MU/305/25 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-408H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
68020-406H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
68020-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for LPDA/802040/MU/305/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72417138
|
RS | CYLINDER, ISO-LINE | Norgren LPDA/802040/MU/305/25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$694.4200 | RFQ |