Part Details for LPDA.03.032111 by Taoglas Antenna Solutions
Overview of LPDA.03.032111 by Taoglas Antenna Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91930-32111LF | Amphenol Communications Solutions | CONAN RECEPTACLE | |
91920-32111LF | Amphenol Communications Solutions | Conan<sup>®<sup> 1.00mm Pitch, Board To Board Connector, Vertical Receptacle,30microinch GXT plating, Surface Mount, 11 Positions | |
10145891-0321113LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for LPDA.03.032111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPDA.03.032111
|
Avnet Americas | Engager External Wide Band Directional LPDA Antenna 400MHz to 6000MHz 7dB - Boxed Product (Development Kits) (Alt: LPDA.03.032111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | |
DISTI #
960-LPDA.03.032111
|
Mouser Electronics | Antennas Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna RoHS: Compliant | 0 |
|
$265.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$229.9400 | Buy Now |
|
Onlinecomponents.com | Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna RoHS: Compliant | 0 |
|
$238.2700 / $652.6700 | Buy Now |
DISTI #
000000000007168429
|
Sager | Engager LPDA.03 7dBi 450-6000MHz Wideband Directional LPDA Antenna Min Qty: 50 | 0 |
|
$235.6900 / $251.4000 | Buy Now |