There are no models available for this part yet.
Overview of LPDA.05.032111 by Taoglas Antenna Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91930-32111LF | Amphenol Communications Solutions | CONAN RECEPTACLE | |
91920-32111LF | Amphenol Communications Solutions | Conan<sup>®<sup> 1.00mm Pitch, Board To Board Connector, Vertical Receptacle,30microinch GXT plating, Surface Mount, 11 Positions | |
10145891-0321113LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for LPDA.05.032111 by Taoglas Antenna Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPDA.05.032111
|
Avnet Americas | LPDA.05 Engager External Wide Band Directional LPDA Antenna 600MHz to 6000MHz 8dB - Boxed Product (Development Kits) (Alt: LPDA.05.032111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
960-LPDA.05.032111
|
Mouser Electronics | Antennas Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna RoHS: Compliant | 0 |
|
$241.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$226.8100 | Buy Now | ||
Onlinecomponents.com | Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna RoHS: Compliant | 0 |
|
$235.0200 / $643.7800 | Buy Now | ||
DISTI #
000000000007168430
|
Sager | Engager LPDA.05 8dBi 600-6000MHz Wideband Directional LPDA Antenna Min Qty: 50 | 0 |
|
$232.4700 / $247.9700 | Buy Now |