Part Details for LPE4841ER220MG by Vishay Dale
Overview of LPE4841ER220MG by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPE4841ER220MG
LPE4841ER220MG CAD Models
LPE4841ER220MG Part Data Attributes
|
LPE4841ER220MG
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
LPE4841ER220MG
Vishay Dale
General Fixed Inductor, 3 ELEMENT, 22 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4841, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 4841 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4841 | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
Alternate Parts for LPE4841ER220MG
This table gives cross-reference parts and alternative options found for LPE4841ER220MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPE4841ER220MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPE4841ER220MG | General Purpose Inductor, 22uH, 20%, 3 Element, SMD, 4841, CHIP, 4841, ROHS COMPLIANT | Vishay Intertechnologies | LPE4841ER220MG vs LPE4841ER220MG |