LPE4841ER330MG
Description: General Fixed Inductor, 3 ELEMENT, 33 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4841, ROHS COMPLIANT

Overview of LPE4841ER330MG by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LPE4841ER330MG by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPE4841ER330MG by Vishay Dale

LPE4841ER330MG
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Package Description
4841
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4841
DC Resistance
0.09 Ω
Inductance-Nom (L)
33 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
3
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
1.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL IN-LINE
Terminal Shape
GULL WING
Test Frequency
0.01 MHz
Tolerance
20%
Want to compare parts?
  1. LPE4841ER330MG
    Vishay Dale
    General Fixed Inductor, 3 ELEMENT, 33 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 4841, ROHS COMPLIANT
    VS

Alternate Parts for LPE4841ER330MG

This table gives cross-reference parts and alternative options found for LPE4841ER330MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPE4841ER330MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPE4841ER330MG General Purpose Inductor, 33uH, 20%, 3 Element, SMD, 4841, CHIP, 4841, ROHS COMPLIANT Vishay Intertechnologies LPE4841ER330MG vs LPE4841ER330MG

Related Parts for LPE4841ER330MG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPE4841ER330MG by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPE4841ER330MG by Vishay Dale

Select Manufacturer
Which Manufacturer of LPE4841ER330MG would you like to use for your alert(s)?
  • Please alert me when LPE4841ER330MG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPE4841ER330MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPE4841ER330MG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPE4841ER330MG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPE4841ER330MG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPE4841ER330MG by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: