Part Details for LPE5047RY332MG by Vishay Intertechnologies
Overview of LPE5047RY332MG by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPE5047RY332MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPE5047RY332MG
|
Avnet Americas | Ind Power Wirewound 3.3mH 20% 5047 T/R (Alt: LPE5047RY332MG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LPE5047RY332MG
|
Avnet Americas | Ind Power Wirewound 3.3mH 20% 5047 T/R (Alt: LPE5047RY332MG) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for LPE5047RY332MG
LPE5047RY332MG CAD Models
LPE5047RY332MG Part Data Attributes:
|
LPE5047RY332MG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPE5047RY332MG
Vishay Intertechnologies
General Purpose Inductor, 3300uH, 20%, 1 Element, SMD, CHIP, 5047
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 5047 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
DC Resistance | 8.48 Ω | |
Inductance-Nom (L) | 3300 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.14 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |