Part Details for LPF-25-20 by Mean Well
Overview of LPF-25-20 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-25-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2271
|
Newark | Led Driver, Constant Current/Volt, 25W Rohs Compliant: Yes |Mean Well LPF-25-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9200 | Buy Now |
DISTI #
1866-3176-ND
|
DigiKey | LED DVR CC/CV AC/DC 11-20V 1.25A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.8132 / $26.6700 | Buy Now |
DISTI #
LPF-25-20
|
Avnet Americas | LED DRVR Module 1-CH IP67 20V 1.25A - Boxed Product (Development Kits) (Alt: LPF-25-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.5000 / $22.0000 | Buy Now |
DISTI #
709-LPF25-20
|
Mouser Electronics | LED Power Supplies 25W 20V 1.25A 90-305Vac LED PS RoHS: Compliant | 55 |
|
$22.1400 / $24.3400 | Buy Now |
DISTI #
70387886
|
RS | Power Supply, Enclosed, 25W Class 2 PFC, +20V1.25A | MEAN WELL LPF-25-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 25W - Fixed:20 Vdc @ 1,250mA - Dim: No RoHS: Compliant | 0 |
|
$19.5000 / $22.0000 | Buy Now |
DISTI #
LPF-25-20
|
Avnet Americas | LED DRVR Module 1-CH IP67 20V 1.25A - Boxed Product (Development Kits) (Alt: LPF-25-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$19.5000 / $22.0000 | Buy Now |
DISTI #
LPF-25-20
|
TME | Power supply: switched-mode, LED, 25W, 20VDC, 1.25A, 90÷305VAC Min Qty: 1 | 18 |
|
$19.8000 / $22.0000 | Buy Now |
DISTI #
000000000003907668
|
Sager | LED Power Supplies 25W 20V 1.25A 90-305Vac LED PS Min Qty: 1 | 0 |
|
$19.4900 / $22.0400 | Buy Now |
Part Details for LPF-25-20
LPF-25-20 CAD Models
LPF-25-20 Part Data Attributes:
|
LPF-25-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-25-20
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |