There are no models available for this part yet.
Overview of LPF-40-20 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP807L | Coilcraft Inc | Low Pass Filter | |
S3LP218L | Coilcraft Inc | Low Pass Filter | |
S3LP158L | Coilcraft Inc | Low Pass Filter |
Price & Stock for LPF-40-20 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ2289
|
Newark | Led Driver, Constant Current/Volt, 40W Rohs Compliant: Yes |Mean Well LPF-40-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2500 | Buy Now | |
DISTI #
1866-3194-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-20V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
46 In Stock |
|
$25.0976 / $30.0200 | Buy Now | |
DISTI #
LPF-40-20
|
Avnet Americas | LED DRVR Module 1-CH IP67 20V 2A - Boxed Product (Development Kits) (Alt: LPF-40-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$22.5000 / $25.5000 | Buy Now | |
DISTI #
709-LPF40-20
|
Mouser Electronics | LED Power Supplies 40W 20V 2A LED PS W/PFC RoHS: Compliant | 5 |
|
$23.2000 / $24.3000 | Buy Now | |
DISTI #
70387897
|
RS | Power Supply, AC-DC,20V,2A,100-305V In, Enclosed, PFC, LED Driver,40W, LPF-40 Series | MEAN WELL LPF-40-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$27.0900 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed:20 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
20 In Stock 32 Factory Stock |
|
$22.5000 / $25.5000 | Buy Now | ||
DISTI #
59191963
|
Verical | AC/DC LED Power Supply 40W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1824 | Americas - 20 |
|
$29.2500 / $33.1500 | Buy Now | |
DISTI #
000000000003771048
|
Sager | LED Power Supplies 40W 20V 2A LED PS W/PFC Min Qty: 1 | 0 |
|
$22.5000 / $25.5000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed:20 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
20 In Stock 32 Factory Stock |
|
$22.5000 / $25.5000 | Buy Now |
CAD Models for LPF-40-20 by Mean Well
Part Data Attributes for LPF-40-20 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Additional Feature
|
ALSO OPERATES IN 127 TO 431 VDC VOLTAGE
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
CSA, UL, EN
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
86%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
20.8 V
|
Output Voltage-Min
|
19.2 V
|
Output Voltage-Nom
|
20 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
40 W
|
Trim/Adjustable Output
|
NO
|