Part Details for LPF-40D-36 by Mean Well
Overview of LPF-40D-36 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-40D-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3206-ND
|
DigiKey | LED DRVR CC AC/DC 21.6-36V 1.12A Min Qty: 1 Lead time: 12 Weeks Container: Box |
41 In Stock |
|
$25.3632 / $29.1800 | Buy Now |
DISTI #
LPF-40D-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.2800 | Buy Now |
DISTI #
709-LPF40D-36
|
Mouser Electronics | LED Power Supplies 40.32W 36V 1.12A Dimming Function RoHS: Compliant | 8 |
|
$25.3600 / $29.1800 | Buy Now |
DISTI #
70387905
|
RS | Power Supply, AC-DC,36V@1.12A,100-305VIn, Enclosed, PnlMnt, LED Driver, PFC, LPF Serie | MEAN WELL LPF-40D-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$29.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 40.32W - Fixd: 36 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
28 In Stock |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
LPF-40D-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.2800 | Buy Now |
DISTI #
LPF-40D-36
|
TME | Power supply: switched-mode, LED, 40.32W, 36VDC, 1.12A, 90÷305VAC Min Qty: 1 | 20 |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
LPF-40D-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.2800 | Buy Now |
DISTI #
000000000003771059
|
Sager | LED Power Supplies 40.32W 36V 1.12A Dimming Function Min Qty: 1 | 52 |
|
$24.0200 / $27.1700 | Buy Now |
Part Details for LPF-40D-36
LPF-40D-36 CAD Models
LPF-40D-36 Part Data Attributes
|
LPF-40D-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-40D-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |