Part Details for LPF-40D-54 by Mean Well
Overview of LPF-40D-54 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-40D-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2303
|
Newark | Led Driver, Constant Current, 41.04W Rohs Compliant: Yes |Mean Well LPF-40D-54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2900 | Buy Now |
DISTI #
1866-3209-ND
|
DigiKey | LED DRVR CC AC/DC 32.4-54V 760MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$28.3124 / $32.5800 | Buy Now |
DISTI #
LPF-40D-54
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.2800 | Buy Now |
DISTI #
709-LPF40D-54
|
Mouser Electronics | LED Power Supplies 41.04W 54V 0.76A Dimming Function RoHS: Compliant | 6 |
|
$28.3100 / $30.9300 | Buy Now |
DISTI #
70387907
|
RS | Power Supply, AC-DC,54V@0.76A,100-305VIn, Enclosed, PnlMnt, LED Driver, PFC, LPF Serie | MEAN WELL LPF-40D-54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.3000 / $32.5800 | RFQ |
|
Future Electronics | 100 - 277Vac, 41.04W, 760mA, 32.4-54V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$27.7600 / $29.1500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 41.04W - Fixd: 54 Vdc @ 760mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
16 In Stock |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
LPF-40D-54
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.2800 | Buy Now |
DISTI #
LPF-40D-54
|
TME | Power supply: switched-mode, LED, 41.04W, 54VDC, 0.76A, 90÷305VAC Min Qty: 1 | 1 |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
LPF-40D-54
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-40D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.2800 | Buy Now |
Part Details for LPF-40D-54
LPF-40D-54 CAD Models
LPF-40D-54 Part Data Attributes
|
LPF-40D-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-40D-54
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |