Part Details for LPF-60-30 by Mean Well
Overview of LPF-60-30 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-60-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2307
|
Newark | Led Driver, Constant Current/Volt, 60W Rohs Compliant: Yes |Mean Well LPF-60-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6000 / $36.5100 | Buy Now |
DISTI #
1866-3214-ND
|
DigiKey | LED DRVR CC/CV AC/DC 18-30V 2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$31.8404 / $37.2300 | Buy Now |
DISTI #
LPF-60-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-60-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.7600 | Buy Now |
DISTI #
709-LPF60-30
|
Mouser Electronics | LED Power Supplies 60W 30V 2A LED PS W/PFC RoHS: Compliant | 21 |
|
$31.8400 / $37.2300 | Buy Now |
DISTI #
70387910
|
RS | Power Supply, AC-DC,30V,2A,100-305V In, Enclosed, PFC, LED Driver,60W, LPF-60 Series | MEAN WELL LPF-60-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$33.1300 / $37.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:30 Vdc @ 2,000mA - Dim: No RoHS: Compliant |
38 In Stock |
|
$24.4000 / $27.6000 | Buy Now |
DISTI #
LPF-60-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-60-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.7600 | Buy Now |
DISTI #
LPF-60-30
|
TME | Power supply: switched-mode, LED, 60W, 30VDC, 2A, 90÷305VAC, IP67 Min Qty: 1 | 10 |
|
$24.5000 / $27.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$38.5315 / $42.8192 | Buy Now |
Part Details for LPF-60-30
LPF-60-30 CAD Models
LPF-60-30 Part Data Attributes
|
LPF-60-30
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-60-30
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, EAC | |
Control Mode | VOLTAGE AND CURRENT | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 18 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |