Part Details for LPF-60D-12 by Mean Well
Overview of LPF-60D-12 by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-60D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2312
|
Newark | Led Driver, Constant Current, 60W Rohs Compliant: Yes |Mean Well LPF-60D-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1500 / $37.4100 | Buy Now |
DISTI #
1866-3219-ND
|
DigiKey | LED DRIVER CC AC/DC 7.2-12V 5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
86 In Stock |
|
$30.6716 / $35.2900 | Buy Now |
DISTI #
LPF-60D-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPF-60D-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
709-LPF60D-12
|
Mouser Electronics | LED Power Supplies 60W 12V 5A Dimming Function RoHS: Compliant | 41 |
|
$30.6700 / $35.2900 | Buy Now |
DISTI #
70069691
|
RS | Power Supply, AC-DC,12V,5A,100-305V In, Enclosed, PFC, LED Driver, LPF-60D Series | MEAN WELL LPF-60D-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 46 |
|
$31.7600 / $35.2900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 60W, 5000mA, 7.2-12V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.8800 / $32.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output LED driver Mix mode (CV+CC) - Output 12Vdc at 5A - cable output - Dimming with 1-10V PWM resistance. RoHS: Compliant |
127 In Stock |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
65101873
|
Verical | AC/DC LED Power Supply 60W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 123 |
|
$30.7840 / $37.0138 | Buy Now |
DISTI #
77347630
|
Verical | AC/DC LED Power Supply 60W Single 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 106 |
|
$30.7297 / $35.4783 | Buy Now |
DISTI #
63980848
|
Verical | AC/DC LED Power Supply 60W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$26.8200 / $29.5000 | Buy Now |
Part Details for LPF-60D-12
LPF-60D-12 CAD Models
LPF-60D-12 Part Data Attributes:
|
LPF-60D-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-60D-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |