Part Details for LPF-60D-54 by Mean Well
Overview of LPF-60D-54 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPF-60D-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2320
|
Newark | Led Driver, Constant Current, 60.48W Rohs Compliant: Yes |Mean Well LPF-60D-54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6900 / $48.6600 | Buy Now |
DISTI #
1866-3227-ND
|
DigiKey | LED DRVR CC AC/DC 32.4-54V 1.12A Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$27.4276 / $31.5600 | Buy Now |
DISTI #
LPF-60D-54
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 54V 1.12A 6-Pin - Boxed Product (Development Kits) (Alt: LPF-60D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 | Buy Now |
DISTI #
709-LPF60D-54
|
Mouser Electronics | LED Power Supplies 60.48W 54V 1.12A Dimming Function RoHS: Compliant | 0 |
|
$27.4200 / $31.5600 | Order Now |
DISTI #
70387919
|
RS | Power Supply, AC-DC,54V,1.12A,100-305V In, Enclosed, PFC, LED Driver, LPF-60D Series | MEAN WELL LPF-60D-54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$29.7800 / $32.1900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 60.48W, 1120mA, 32.4-54V, [0-10V, PWM], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.8800 / $32.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 60.48W - Fixd: 54 Vdc @ 1,120mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
45 In Stock |
|
$26.0000 / $29.5000 | Buy Now |
DISTI #
62338456
|
Verical | AC/DC LED Power Supply 60.48W Single 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1834 | Americas - 43 |
|
$30.7840 / $37.0138 | Buy Now |
DISTI #
LPF-60D-54
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 54V 1.12A 6-Pin - Boxed Product (Development Kits) (Alt: LPF-60D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 | Buy Now |
DISTI #
LPF-60D-54
|
TME | Power supply: switched-mode, LED, 60.48W, 54VDC, 1.12A, 90÷305VAC Min Qty: 1 | 0 |
|
$26.0000 / $29.5000 | RFQ |
Part Details for LPF-60D-54
LPF-60D-54 CAD Models
LPF-60D-54 Part Data Attributes
|
LPF-60D-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-60D-54
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |