Part Details for LPF-90D-36 by Mean Well
Overview of LPF-90D-36 by Mean Well
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LPF-90D-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2333
|
Newark | Led Driver, Constant Current, 90W Rohs Compliant: Yes |Mean Well LPF-90D-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.4700 / $65.7100 | Buy Now |
DISTI #
1866-3240-ND
|
DigiKey | LED DRVR CC AC/DC 21.6-36V 2.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$37.5520 / $43.3300 | Buy Now |
DISTI #
LPF-90D-36
|
Avnet Americas | MWLLPF-90D-36 - Boxed Product (Development Kits) (Alt: LPF-90D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
709-LPF90D-36
|
Mouser Electronics | LED Power Supplies 90W 36V 2.5A 90-305VAC Dimming RoHS: Compliant | 11 |
|
$37.5500 / $42.9800 | Buy Now |
DISTI #
70387928
|
RS | Power Supply, AC-DC,36V,2.5A,100-305V In, Encapsulated, LED Driver, LPF-90D Series | MEAN WELL LPF-90D-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$40.0800 / $43.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 90W - Fixd: 36 Vdc @ 2,500mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
27 In Stock |
|
$36.5000 / $41.2000 | Buy Now |
DISTI #
51744881
|
Verical | AC/DC LED Power Supply 90W Single 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 1805 | Americas - 27 |
|
$43.2160 / $51.6939 | Buy Now |
DISTI #
77353269
|
Verical | AC/DC LED Power Supply 90W Single 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$46.6575 / $49.5652 | Buy Now |
DISTI #
LPF-90D-36
|
Avnet Americas | MWLLPF-90D-36 - Boxed Product (Development Kits) (Alt: LPF-90D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.5000 / $41.2000 | Buy Now |
Part Details for LPF-90D-36
LPF-90D-36 CAD Models
LPF-90D-36 Part Data Attributes:
|
LPF-90D-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPF-90D-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |