There are no models available for this part yet.
Overview of LPFCM22-A-C14 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for LPFCM22-A-C14 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84F1428
|
Newark | Cable Fastener, Cable Clamp/Clip Type:Screw Mount Flat Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:84.1Mm, External Width:12.7Mm Rohs Compliant: Yes |Panduit LPFCM22-A-C14 (Alternate Part Number: 07498359413 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$116.8800 / $128.1200 | Buy Now | |
DISTI #
298-19933-ND
|
DigiKey | CABLE TIE HLDR SNGLE ADH GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
291 In Stock |
|
$1.2629 / $1.6100 | Buy Now | |
DISTI #
LPFCM22-A-C14
|
Avnet Americas | Cable Accessories Low Profile Flat Cable Mount Nylon 6/6 Gray - Bag (Alt: LPFCM22-A-C14) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$87.6600 | Buy Now | |
DISTI #
644-LPFCM22-A-C14
|
Mouser Electronics | Cable Mounting & Accessories 56C FLT CBL MOUNT RoHS: Compliant | 346 |
|
$0.9360 / $1.0600 | Buy Now | |
DISTI #
PANLPFCM22-A-C14
|
Heilind Electronics | Low Profile Flat Cable Mount, Adhesive, | Americas - 0 in Stock |
|
$1.1526 / $1.2084 | Buy Now | |
Onlinecomponents.com | The low profile flat cable tie mount in gray is applied with rubber adhesive tape. It is 0.13" (3.4 mm) high and can support a maximum flat cable width of 2.19" (55.6 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
4830 In Stock 1800 Factory Stock |
|
$0.9180 / $0.9520 | Buy Now | ||
DISTI #
000000000000047178
|
Sager | Cable Mounting & Accessories 56C FLT CBL MOUNT Min Qty: 500 | 0 |
|
$0.9137 / $1.0400 | Buy Now | |
Master Electronics | The low profile flat cable tie mount in gray is applied with rubber adhesive tape. It is 0.13" (3.4 mm) high and can support a maximum flat cable width of 2.19" (55.6 mm). It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. RoHS: Compliant |
4830 In Stock 1800 Factory Stock |
|
$0.9180 / $0.9520 | Buy Now |
CAD Models for LPFCM22-A-C14 by Panduit Corp
Part Data Attributes for LPFCM22-A-C14 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connector Support Type
|
CONNECTOR ACCESSORY
|