Part Details for LPH-18-24 by Mean Well
Overview of LPH-18-24 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPH-18-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5309-ND
|
DigiKey | LED DRIVER CV AC/DC 24V 750MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
78 In Stock |
|
$8.1660 / $9.4000 | Buy Now |
DISTI #
LPH-18-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPH-18-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.1250 / $8.2600 | Buy Now |
DISTI #
709-LPH18-24
|
Mouser Electronics | LED Power Supplies 18W 24V 0.75A RoHS: Compliant | 55 |
|
$7.7200 / $8.6600 | Buy Now |
DISTI #
75114666
|
RS | Power Supply, AC-DC, LED Driver, Enclosed, 18W, 24Vout, 0.75A, LPH-18 Series | MEAN WELL LPH-18-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $7.8500 | RFQ |
|
Future Electronics | 220 - 240Vac, 18W, 24V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.1000 / $8.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 18W - Fixed: 24 Vdc @ 750mA (0.75 A) - Dim: No RoHS: Compliant |
79 In Stock |
|
$6.9000 / $7.8000 | Buy Now |
DISTI #
LPH-18-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPH-18-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.1250 / $8.2600 | Buy Now |
DISTI #
LPH-18-24
|
TME | Power supply: switched-mode, LED, 18W, 24VDC, 0.75A, 180÷264VAC Min Qty: 1 | 123 |
|
$6.9000 / $7.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 36 |
|
$9.6948 / $10.7640 | Buy Now |
DISTI #
LPH-18-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPH-18-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.1250 / $8.2600 | Buy Now |
Part Details for LPH-18-24
LPH-18-24 CAD Models
LPH-18-24 Part Data Attributes
|
LPH-18-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPH-18-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH INPUT 254 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CB, CE, CSA, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO |