Part Details for LPI3424G1K247XX by APEM Inc
Overview of LPI3424G1K247XX by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPI3424G1K247XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7851
|
Newark | Pushbutton Switch Lpi Rohs Compliant: Yes |Apem LPI3424G1K247XX Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 / $73.4200 | Buy Now |
DISTI #
642-LPI3424G1K247XX
|
Mouser Electronics | Pushbutton Switches Large ADA Compliant Pushbutton Switch RoHS: Compliant | 0 |
|
$47.8200 / $61.6000 | Order Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Screw 0.05A 24VDC 1000000Cycles Panel Mount RoHS: Compliant |
6 In Stock |
|
$48.9300 / $72.4100 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Screw 0.05A 24VDC 1000000Cycles Panel Mount RoHS: Compliant |
6 In Stock |
|
$48.9300 / $72.4100 | Buy Now |
Part Details for LPI3424G1K247XX
LPI3424G1K247XX CAD Models
LPI3424G1K247XX Part Data Attributes
|
LPI3424G1K247XX
APEM Inc
Buy Now
|
Compare Parts:
LPI3424G1K247XX
APEM Inc
|
Samacsys Manufacturer | Apem |