Part Details for LPI3424R1K25714 by APEM Inc
Overview of LPI3424R1K25714 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Healthcare
Price & Stock for LPI3424R1K25714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-LPI3424R1K25714-ND
|
DigiKey | PUSHBUTTON SWITCH LPI Min Qty: 15 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5320 | Buy Now |
DISTI #
642-LPI3424R1K25714
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH LPI RoHS: Compliant | 0 |
|
$42.7000 / $56.1100 | Order Now |
DISTI #
70429058
|
RS | White Button Tactile Switch, SPST-NO 0.05 A@ 24 V dc | APEM Components LPI3424R1K25714 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.0500 / $54.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.0500 / $54.3400 | Buy Now |
Part Details for LPI3424R1K25714
LPI3424R1K25714 CAD Models
LPI3424R1K25714 Part Data Attributes
|
LPI3424R1K25714
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
LPI3424R1K25714
APEM Inc
Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | WHITE | |
Actuator Length | 0.256 inch | |
Actuator Travel | 2.0066 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LED COLOUR- RED | |
Body Height | 18.8976 mm | |
Body Length or Diameter | 43.9928 mm | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
End Contact Material | SILVER | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SCREW |
Alternate Parts for LPI3424R1K25714
This table gives cross-reference parts and alternative options found for LPI3424R1K25714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPI3424R1K25714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPI3424R1K14716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K14716 |
LPI3424R1K14715 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K14715 |
LPI3424W123715 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424W123715 |
LPI3424R1K53716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K53716 |
LPI3424R1K64716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K64716 |
LPI3424R1K13716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K13716 |
LPI3424R1K24716 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K24716 |
LPI3424R1K3718 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K3718 |
LPI3424R1K13722 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1K13722 |
LPI3424R1N4722 | Special Switch, Momentary, 0.05A, 24VDC, Screw Terminal, Panel Mount | APEM Inc | LPI3424R1K25714 vs LPI3424R1N4722 |