Part Details for LPM-01B-16B (ALTERNATE: LPM-01B-16B) by OptiFuse
Overview of LPM-01B-16B (ALTERNATE: LPM-01B-16B) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM-01B-16B (ALTERNATE: LPM-01B-16B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255578
|
RS | In-Line Fuse Holder for Mini Blade Fuse, 16 AWG, 15A | OptiFuse LPM-01B-16B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 |
|
$3.7900 / $4.1600 | Buy Now |