Part Details for LPM118-OUTA2-20 by Bel Power Solutions
Overview of LPM118-OUTA2-20 by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM118-OUTA2-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8622
|
Newark | New 180 W Dual Output Module N (2 X 3 To 32 Vdc) |Bel Power Solutions LPM118-OUTA2-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.4200 / $190.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 30V 3A 90W RoHS: Compliant |
23 Partner Stock |
|
$85.0400 / $187.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$49.8420 / $54.0000 | Buy Now |
|
Quest Components | 24 |
|
$54.0000 / $58.5000 | Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 30V 3A 90W RoHS: Compliant |
23 Partner Stock |
|
$85.0400 / $187.4800 | Buy Now |
Part Details for LPM118-OUTA2-20
LPM118-OUTA2-20 CAD Models
LPM118-OUTA2-20 Part Data Attributes
|
LPM118-OUTA2-20
Bel Power Solutions
Buy Now
|
Compare Parts:
LPM118-OUTA2-20
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |