Part Details for LPM1310MTC2R2 by SEI Stackpole Electronics Inc
Overview of LPM1310MTC2R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM1310MTC2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPM1310MTC2R2-ND
|
DigiKey | 322515, Choke, Standard, 2R2 Ind Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
DISTI #
LPM1310MTC2R2
|
Avnet Americas | Inductor Chip Power Miniature Wirewound 2.2uH 20% 1MHz Ferrite 0.79A T/R (Alt: LPM1310MTC2R2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1152 / $0.1260 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1180 / $0.3790 | Buy Now | |
DISTI #
LPM1310MTC2R2
|
Avnet Americas | Inductor Chip Power Miniature Wirewound 2.2uH 20% 1MHz Ferrite 0.79A T/R (Alt: LPM1310MTC2R2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1152 / $0.1260 | Buy Now |
|
NAC | 322515, Choke, Standard, 2R2 Inductance (uH), 20% - Miniature Power Inductor (Shielded and Non-Shielded) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2250 / $0.3000 | Buy Now |
Part Details for LPM1310MTC2R2
LPM1310MTC2R2 CAD Models
LPM1310MTC2R2 Part Data Attributes:
|
LPM1310MTC2R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPM1310MTC2R2
SEI Stackpole Electronics Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
Core Material | FERRITE | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |