Part Details for LPM2220MTC3R3 by SEI Stackpole Electronics Inc
Overview of LPM2220MTC3R3 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPM2220MTC3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPM2220MTC3R3-ND
|
DigiKey | 575047, Choke, Standard, 3R3 Ind Min Qty: 2000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1374 | Buy Now |
DISTI #
LPM2220MTC3R3
|
Avnet Americas | Inductor Chip Power Miniature Wirewound 3.3uH 10% 1MHz Ferrite 2.9A T/R (Alt: LPM2220MTC3R3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1050 / $0.3370 | Buy Now |
|
NAC | 575047, Choke, Standard, 3R3 Inductance (uH), 20% - Miniature Power Inductor (Shielded and Non-Shielded) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
Part Details for LPM2220MTC3R3
LPM2220MTC3R3 CAD Models
LPM2220MTC3R3 Part Data Attributes
|
LPM2220MTC3R3
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPM2220MTC3R3
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.7 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |