LPM7019NL
Link-PP Int'L Technology Co Ltd
Description: DATACOM TRANSFORMER FOR 10G BASE-T APPLICATION(S)

Overview of LPM7019NL by Link-PP Int'L Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LPM7019NL by Link-PP Int'L Technology Co Ltd

Part # Manufacturer Description Stock Price Buy
NAC Datacom Transformer, 10GBASE-TApplication(s),1CT:1CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for LPM7019NL by Link-PP Int'L Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPM7019NL by Link-PP Int'L Technology Co Ltd

LPM7019NL
Link-PP Int'L Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LINK-PP INT'L TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
Application
10G BASE-T
Height
6.25 mm
Isolation Voltage
1500 V
Length
13.65 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Primary Inductance
200 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
Width
11.95 mm
Want to compare parts?
  1. LPM7019NL
    Link-PP Int'L Technology Co Ltd
    DATACOM TRANSFORMER FOR 10G BASE-T APPLICATION(S)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPM7019NL by Link-PP Int'L Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPM7019NL by Link-PP Int'L Technology Co Ltd

Select Manufacturer
Which Manufacturer of LPM7019NL would you like to use for your alert(s)?
  • Please alert me when LPM7019NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPM7019NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPM7019NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPM7019NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPM7019NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPM7019NL by Link-PP Int'L Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: