Part Details for LPMLA3 by Lovato Electric Inc
Overview of LPMLA3 by Lovato Electric Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPMLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-LPMLA3-ND
|
DigiKey | Pilot Light, Grn, 12VAC/DC, LED, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$6.9000 | Buy Now |
DISTI #
71893684
|
RS | Pilot Light 22mm LED MonoBlock Steady Light Green 12V Platinum Series | LOVATO Electric LPMLA3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$7.6500 / $9.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9800 / $10.5600 | Buy Now |
DISTI #
LPMLA3
|
TME | Control lamp, 12VAC, 12VDC, green Min Qty: 1 | 0 |
|
$7.0100 / $8.0100 | RFQ |
|
South Electronics | LPMLA3 | 0 |
|
RFQ |