There are no models available for this part yet.
Overview of LPMLA7 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPMLA7 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71893688
|
RS | Pilot Light 22mm LED MonoBlock Steady Transparent 12V Platinum Series | LOVATO Electric LPMLA7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$10.2400 / $11.1300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now | ||
DISTI #
LPMLA7
|
TME | Control lamp, 12VAC, 12VDC, transparent Min Qty: 1 | 0 |
|
$7.2400 / $8.2700 | RFQ |