There are no models available for this part yet.
Overview of LPN-RK-150SP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A66150SP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Price & Stock for LPN-RK-150SP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4623
|
Newark | Low Peak Dual Element |Eaton Bussmann LPN-RK-150SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.6000 / $299.3200 | Buy Now | |
DISTI #
LPN-RK-150SP-ND
|
DigiKey | LOW PEAK DUAL ELEMENT Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.5600 | Buy Now | |
DISTI #
71461072
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 250VAC/DC 150A | Bussmann by Eaton LPN-RK-150SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$271.3900 / $301.5500 | RFQ | |
DISTI #
000000000000559798
|
Sager | Industrial & Electrical Fuses 250V 150A Dual Element Time Delay Min Qty: 1 | 0 |
|
$181.6300 / $201.8100 | Buy Now |
CAD Models for LPN-RK-150SP by Eaton Bussmann
Part Data Attributes for LPN-RK-150SP by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
181.1 mm
|
Body Length or Diameter
|
40.89 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
150 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for LPN-RK-150SP
This table gives cross-reference parts and alternative options found for LPN-RK-150SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPN-RK-150SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPN-RK-150SP-TP | TIME DELAY BLOW ELECTRIC FUSE, 150A, 250VAC, 250VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPN-RK-150SP vs LPN-RK-150SP-TP |
LPN-RK-150SP | Electric Fuse, Time Delay Blow, 150A, 250VAC, 250VDC, 300000A (IR), Inline/holder | Cooper Industries | LPN-RK-150SP vs LPN-RK-150SP |
LPN-RK-150SP-TP | Electric Fuse, Time Delay Blow, 150A, 250VAC, 250VDC, 300000A (IR), Inline/holder | Cooper Industries | LPN-RK-150SP vs LPN-RK-150SP-TP |
Related Parts for LPN-RK-150SP
-
LPN-RK-12SPElectric Fuses
-
LSIC2SD120A10Rectifier Diodes
-
LT1513-2IRSwitching Regulator or Controllers
-
LSYUC9ADDSnap Acting/Limit Switches
-
LT1584CTLinear Regulator ICs
-
LT1012CJ8Operational Amplifiers
-
LT1331CGLine Driver or Receivers
-
LT1634CCZ-5Voltage References
-
LT1803IS8Audio/Video Amplifiers