There are no models available for this part yet.
Overview of LPN-RK-600SPI by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPN-RK-600SPI by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K5481
|
Newark | Indicating Lpn-Rk 600Sp |Eaton Bussmann LPN-RK-600SPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$717.6400 / $874.0400 | Buy Now | |
DISTI #
LPN-RK-600SPI-ND
|
DigiKey | INDICATING LPN-RK 600SP Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$853.0600 | Buy Now | |
DISTI #
71461428
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 250VAC/DC 600A | Bussmann by Eaton LPN-RK-600SPI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$775.4300 / $861.5900 | RFQ | |
DISTI #
000000000001604999
|
Sager | Industrial & Electrical Fuses 250V 600A Dual Element Time Delay Min Qty: 1 | 0 |
|
$575.0300 / $613.3600 | Buy Now |