Part Details for LPO4812-332MLC by Coilcraft Inc
Overview of LPO4812-332MLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPO4812-332MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPO4812-332MLC
|
Mouser Electronics | Power Inductors - SMD 3.3uH Unshld 20% 0.8A 120 mOhms | 0 |
|
$1.1800 | Order Now |
|
Coilcraft Direct | Power inductor, 10/20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 800 |
|
$0.5700 / $1.3800 | Buy Now |
Part Details for LPO4812-332MLC
LPO4812-332MLC CAD Models
LPO4812-332MLC Part Data Attributes
|
LPO4812-332MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO4812-332MLC
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1918 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |