Part Details for LPO4815-102MLB by Coilcraft Inc
Overview of LPO4815-102MLB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPO4815-102MLB
LPO4815-102MLB CAD Models
LPO4815-102MLB Part Data Attributes
|
LPO4815-102MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPO4815-102MLB
Coilcraft Inc
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1918 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1918 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPO4815-102MLB
This table gives cross-reference parts and alternative options found for LPO4815-102MLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPO4815-102MLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPO4815-102MTD | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | Coilcraft Inc | LPO4815-102MLB vs LPO4815-102MTD |
LPO4815-102MTB | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | Coilcraft Inc | LPO4815-102MLB vs LPO4815-102MTB |
LPO4815-102MSB | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, | Coilcraft Inc | LPO4815-102MLB vs LPO4815-102MSB |
LPO4815-102MSC | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, | Coilcraft Inc | LPO4815-102MLB vs LPO4815-102MSC |
LPO4815-102MTC | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | Coilcraft Inc | LPO4815-102MLB vs LPO4815-102MTC |