Part Details for LPP-100-27 by Mean Well
Overview of LPP-100-27 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPP-100-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3257-ND
|
DigiKey | AC/DC CONVERTER 27V 103W Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$32.2492 / $35.3700 | Buy Now |
DISTI #
LPP-100-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-100-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
709-LPP100-27
|
Mouser Electronics | Switching Power Supplies 102.6W 24V 4.2A Open Frame RoHS: Compliant | 11 |
|
$34.1600 / $37.4700 | Buy Now |
DISTI #
75114673
|
RS | Power Supply, AC-DC, Switching, PFC, Single Output, 27V, 102.6W, LPP-100 Series | MEAN WELL LPP-100-27 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7400 / $32.9900 | RFQ |
|
Future Electronics | LPP-100 Series 102.6 W Single Output 27 V AC/DC Power Supply with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$32.7000 / $34.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 27V@3.8A - 102.6W RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$28.9000 / $32.7000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
000000000003771108
|
Sager | Switching Power Supplies 102.6W 24V 4.2A Open Frame Min Qty: 1 | 0 |
|
$28.9000 / $32.6800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 27V@3.8A - 102.6W RoHS: Compliant |
1 In Stock 9 Factory Stock |
|
$28.9000 / $32.7000 | Buy Now |
Part Details for LPP-100-27
LPP-100-27 CAD Models
LPP-100-27 Part Data Attributes
|
LPP-100-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPP-100-27
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 222 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 3.8 A | |
Output Voltage-Max | 29.7 V | |
Output Voltage-Min | 25.7 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 134 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102.6 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |