Part Details for LPP-100-7.5 by Mean Well
Overview of LPP-100-7.5 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPP-100-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5318-ND
|
DigiKey | AC/DC CONVERTER 7.5V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
173 In Stock |
|
$32.2492 / $35.3700 | Buy Now |
DISTI #
LPP-100-7.5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPP-100-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
709-LPP100-7.5
|
Mouser Electronics | Switching Power Supplies 101.25W 7.5V 13.5A Open Frame RoHS: Compliant | 6 |
|
$34.1600 / $37.4700 | Buy Now |
DISTI #
75114677
|
RS | Power Supply, AC-DC, Switching, PFC, Single Output, 7.5V, 101.25W, LPP-100 Serie | MEAN WELL LPP-100-7.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7400 / $32.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$33.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 7.5V@13.3A - 101.25W RoHS: Compliant | 0 |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
LPP-100-7.5
|
TME | Power supply: switched-mode, open, 101.25W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 2 |
|
$28.9000 / $32.7000 | Buy Now |
DISTI #
000000000003771112
|
Sager | Switching Power Supplies 101.25W 7.5V 13.5A Open Frame Min Qty: 1 | 0 |
|
$28.9000 / $32.6800 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 7.5V@13.3A - 101.25W RoHS: Compliant | 0 |
|
$28.9000 / $32.7000 | Buy Now |
Part Details for LPP-100-7.5
LPP-100-7.5 CAD Models
LPP-100-7.5 Part Data Attributes
|
LPP-100-7.5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPP-100-7.5
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, TUV, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 222 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 13.3 A | |
Output Voltage-Max | 8.25 V | |
Output Voltage-Min | 7.13 V | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 134 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 101.25 W | |
Trim/Adjustable Output | YES | |
Width | 62 mm |