Part Details for LPQ201-M by Advanced Energy Industries Inc
Overview of LPQ201-M by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPQ201-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1291-ND
|
DigiKey | AC/DC CNVRTR 3.3V 5V +/-12V 100W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
69 In Stock |
|
$110.6834 / $130.8100 | Buy Now |
DISTI #
LPQ201-M
|
Avnet Americas | AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 20A 200W 20-Pin - Bulk (Alt: LPQ201-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4635 / $114.0200 | Buy Now |
DISTI #
LPQ201-M
|
Avnet Abacus | (Alt: LPQ201-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |