Part Details for LPQ253-CEF by Artesyn Embedded Technologies
Overview of LPQ253-CEF by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPQ253-CEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6333
|
Newark | Ac-Dc Converter, Enclosed, 4 O/P, 250W, No. Of Outputs:4Outputs, Output Power Max:250W, Output Voltage - Output 1:5V, Output Current - Output 1:35A, Output Voltage - Output 2:15V, Output Current - Output 2:10A Rohs Compliant: Yes |Artesyn Embedded Technologies LPQ253-CEF Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
826-LPQ253-CEF
|
Mouser Electronics | Switching Power Supplies 5v 15v 15v 5-25v250W 5"x9"w/cover/end fan RoHS: Compliant | 0 |
|
$350.4400 | Order Now |
Part Details for LPQ253-CEF
LPQ253-CEF CAD Models
LPQ253-CEF Part Data Attributes:
|
LPQ253-CEF
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
LPQ253-CEF
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |