LPR3-1000-1000D-G850
Bivar Inc
Description: Optical Pipe,

Overview of LPR3-1000-1000D-G850 by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS

Price & Stock for LPR3-1000-1000D-G850 by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 492-LPR3-1000-1000D-G850-ND
DigiKey GREEN/520NM Min Qty: 1 Lead time: 12 Weeks Container: Tray 76
In Stock
  • 1 $3.9800
  • 10 $2.8140
  • 100 $2.3588
$2.3588 / $3.9800 Buy Now
DISTI # 749-LPR31010DG850
Mouser Electronics LED Light Pipes Green 520nm RoHS: Compliant 50
  • 1 $5.9300
  • 10 $4.2000
  • 50 $3.8000
  • 100 $3.4400
  • 200 $3.2000
  • 500 $2.9000
  • 1,000 $2.6600
  • 2,500 $2.5500
$2.5500 / $5.9300 Buy Now

CAD Models for LPR3-1000-1000D-G850 by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPR3-1000-1000D-G850 by Bivar Inc

LPR3-1000-1000D-G850
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Date Of Intro
2019-07-16
Samacsys Manufacturer
Bivar
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.02 A
Forward Voltage-Max
3.7 V
Luminous Intensity-Nom
850.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BAG
Peak Wavelength
520 nm
Shape
ROUND
Size
3 mm
Surface Mount
YES
T-code
T-1
Want to compare parts?
  1. LPR3-1000-1000D-G850
    Bivar Inc
    Optical Pipe,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPR3-1000-1000D-G850 by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPR3-1000-1000D-G850 by Bivar Inc

Select Manufacturer
Which Manufacturer of LPR3-1000-1000D-G850 would you like to use for your alert(s)?
  • Please alert me when LPR3-1000-1000D-G850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPR3-1000-1000D-G850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPR3-1000-1000D-G850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPR3-1000-1000D-G850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPR3-1000-1000D-G850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPR3-1000-1000D-G850 by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: