Part Details for LPS-01B-12R by OptiFuse
Overview of LPS-01B-12R by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-01B-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-LPS-01B-12R-ND
|
DigiKey | MINI LP FUSEHOLDER, 30A-12AWG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1695 In Stock |
|
$3.6170 / $7.9900 | Buy Now |
|
Bisco Industries | 48 |
|
Buy Now | ||
DISTI #
LPS-01B-12R
|
TME | Fuse holder, 11mm, 30A, Leads: cables, -40÷85°C, 58V Min Qty: 100 | 0 |
|
$6.5300 / $7.3100 | RFQ |
|
South Electronics | LPS-01B-12R | 1695 |
|
RFQ |